VISHAY NTCLE413E2502H400A
| Manufacturer | |
| MPN | NTCLE413E2502H400A |
| LCSC Part # | C17640716 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5kΩ ±3% 100mW ±0.5% NTC Thermistors RoHS |
| Datasheet | VISHAY NTCLE413E2502H400A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±3% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±3% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These sensors consist of small NTC chip soldered between stranded AWG #30, 105 ℃ resistant, PVC (UL2651). Terminations are solder dipped. They are lacquered and insulated with a black epoxy coating.
Features
AI Translation
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ±0.3℃
- Small body of max. 3mm for easy installation
Applications
AI Translation
- Temperature measurement, sensing, and control
- On battery packs, heat-sinks, tubing, enclosures, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3794 | $ 1.38 |
| 200+ | $ 0.5508 | $ 110.16 |
| 500+ | $ 0.5334 | $ 266.70 |
| 1,000+ | $ 0.5238 | $ 523.80 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±3% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 5kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±3% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | 3mm | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3984K | |
| B Constant Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These sensors consist of small NTC chip soldered between stranded AWG #30, 105 ℃ resistant, PVC (UL2651). Terminations are solder dipped. They are lacquered and insulated with a black epoxy coating.
Features
AI Translation
- High adhesive strength between the PVC wire and the encapsulating lacquer
- Accurate down to ±0.3℃
- Small body of max. 3mm for easy installation
Applications
AI Translation
- Temperature measurement, sensing, and control
- On battery packs, heat-sinks, tubing, enclosures, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

