LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP APT15DQ60BG

Manufacturer
MPN
APT15DQ60BG
LCSC Part #
C17639997
Packaging
TO-247
Customer #
Key Attributes
600V 2.4V@15A 15A TO-247 Single Diodes RoHS
DatasheetMICROCHIP APT15DQ60BG
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingTO-247
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.4V@15A
Reverse Leakage Current (Ir)25uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified15A

Features

AI Translation
  • Ultra-fast recovery time
  • Soft recovery characteristics
  • Available in TO-247 or surface-mount D³PAK package
  • Low forward voltage
  • Low leakage current
  • Avalanche energy rated

Applications

AI Translation

Anti-parallel diode, switching mode power supply, freewheeling diode, motor controller, converter