Autonics BW40-18
| Manufacturer | |
| MPN | BW40-18 |
| LCSC Part # | C17639549 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accelerometers RoHS |
| Datasheet | Autonics BW40-18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Autonics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Long sensing distance up to 7m
- 22 product types (optical axis: 20/40mm, sensing height: 120 to 940mm)
- 20mm optical axis pitch (BW20-□) minimizes non-sensing zones
- High-brightness LEDs on transmitter and receiver for easy identification from side, front, and long distance
- Self-diagnosis, mutual interference prevention, and external diagnostic functions
- Protection structure compliant with IP65 (IEC standard)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3253.9601 | $ 3253.96 |
| 200+ | $ 1298.3508 | $ 259670.16 |
| 500+ | $ 1254.9661 | $ 627483.05 |
| 1,000+ | $ 1233.5274 | $ 1233527.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Autonics | |
| Packaging | - | |
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | Autonics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -10℃~+55℃ | |
| Voltage - Supply | 12V~24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Long sensing distance up to 7m
- 22 product types (optical axis: 20/40mm, sensing height: 120 to 940mm)
- 20mm optical axis pitch (BW20-□) minimizes non-sensing zones
- High-brightness LEDs on transmitter and receiver for easy identification from side, front, and long distance
- Self-diagnosis, mutual interference prevention, and external diagnostic functions
- Protection structure compliant with IP65 (IEC standard)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

