ROHM UMF6NTR
| Manufacturer | |
| MPN | UMF6NTR |
| LCSC Part # | C17639178 |
| Packaging | TSSOP-6(SC-88)SOT-363 |
| Customer # | |
| Key Attributes | 150mW 1 N-channel TSSOP-6(SC-88)SOT-363 Special Purpose RoHS |
| Datasheet | ROHM UMF6NTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Pd - Power Dissipation | 150mW | |
| type | N-Channel | |
| Number | 1 N-channel | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| type | N-Channel | |
| Number | 1 N-channel | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-package power switch circuit.
- Installation cost and board area reduced by up to 50%.
Applications
AI Translation
- Power management circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Pd - Power Dissipation | 150mW | |
| type | N-Channel | |
| Number | 1 N-channel | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | TSSOP-6(SC-88)SOT-363 | |
| Pd - Power Dissipation | 150mW |
| Type | Description | |
|---|---|---|
| type | N-Channel | |
| Number | 1 N-channel | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-package power switch circuit.
- Installation cost and board area reduced by up to 50%.
Applications
AI Translation
- Power management circuit
C17639178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

