CREE LED JB2835AWT-W-U50EA0000-N0000001
| Manufacturer | |
| MPN | JB2835AWT-W-U50EA0000-N0000001 |
| LCSC Part # | C17638733 |
| Packaging | SMD2835 |
| Customer # | |
| Key Attributes | 5000K 2.91V 200mW White -40℃~+105℃ SMD2835 LED White Lighting |
| Datasheet | CREE LED JB2835AWT-W-U50EA0000-N0000001 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835 | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835 | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
Introduction
J Series LEDs extend the industry-leading portfolio of lighting-class LEDs to a broader set of applications. The J Series 2835 LEDs combine high efficacy and excellent value in a reliable package. The J Series 2835 LEDs are optimized for low-density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights. The J Series 2835 LEDs offer high CRI and are optimized for lighting applications where good color quality is critical.
Features
- Industry-compatible size: 2.8 x 3.5 x 0.7 mm
- 3-V configuration
- Flux and chromaticity binned at 25℃
- 6500 K - 2200 K ANSI CCTs available
- 70, 80 & 90 CRI minimum available for 6500 K - 2700 K CCTs, 80 & 90 CRI minimum available for 2200 K CCT
- 95 CRI minimum available for 6500 K, 5000 K, 4000 K, 3500 K, 3000 K & 2700 K
- RoHS and REACH compliant
- UL recognized component (E495478)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.031 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835 | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD2835 | |
| Lens Color | Orange Lens | |
| Color Temperature | 5000K | |
| Installation Method | Top-mount |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.91V | |
| Power(Watts) | 200mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | Discrete Diode |
Introduction
J Series LEDs extend the industry-leading portfolio of lighting-class LEDs to a broader set of applications. The J Series 2835 LEDs combine high efficacy and excellent value in a reliable package. The J Series 2835 LEDs are optimized for low-density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights. The J Series 2835 LEDs offer high CRI and are optimized for lighting applications where good color quality is critical.
Features
- Industry-compatible size: 2.8 x 3.5 x 0.7 mm
- 3-V configuration
- Flux and chromaticity binned at 25℃
- 6500 K - 2200 K ANSI CCTs available
- 70, 80 & 90 CRI minimum available for 6500 K - 2700 K CCTs, 80 & 90 CRI minimum available for 2200 K CCT
- 95 CRI minimum available for 6500 K, 5000 K, 4000 K, 3500 K, 3000 K & 2700 K
- RoHS and REACH compliant
- UL recognized component (E495478)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JB2835AWT-W-U50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.039 | ||
| JB2835BWT-J-U50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.1656 | ||
| JB2835AWT-W-H50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.037 | ||
| JB2835BWT-J-B50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.1376 | ||
| JB2835BWT-J-H50EA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.1251 | ||
| JB2835AWT-W-H50EA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.0292 | ||
| JB2835BWT-G-H50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.205 | ||
| JB2835BWT-G-B50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.1301 | ||
| JB2835BWT-J-U50EA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.1313 | ||
| JB2835BWT-J-H50GA0000-N0000001 | CREE LED | SMD2835 | 0 | $ 0.0563 |

