LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PNP1WVJR-52-39R product image
Images for reference only

YAGEO PNP1WVJR-52-39R

Manufacturer
YAGEOAsian Brands
MPN
PNP1WVJR-52-39R
LCSC Part #
C1763824
Packaging
Through Hole,D4.3xL10mm
Customer #
Key Attributes
RES 39Ω ±5% 1W Through Hole,D4.3xL10mm
DatasheetYAGEO PNP1WVJR-52-39R
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.084$ 0.08
200+$ 0.0326$ 6.52
500+$ 0.0314$ 15.70
1,000+$ 0.0308$ 30.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.3xL10mm
Resistance39Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-40℃~+200℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PNP1WVJT-52-39RYAGEOThrough Hole,D4.3xL10mm0$ 0.0833
PNP1WVFR-52-39RYAGEOThrough Hole,D4.3xL10mm0$ 0.1131