Dialight 5510207003F
| Manufacturer | |
| MPN | 5510207003F |
| LCSC Part # | C17637875 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 16mcd Emerald Green 2.1V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5510207003F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 16mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 16mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | Green Diffused Lens | |
| Color Temperature | - | |
| Luminous Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Operating Temperature | -55℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

