LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS 3682S-1-102L

Manufacturer
MPN
3682S-1-102L
LCSC Part #
C17637418
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 2W
DatasheetBOURNS 3682S-1-102L
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Value Display Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±3%
Temperature Coefficient±50ppm/℃
Power(Watts)2W
Resistance1kΩ

Features

AI Translation
  • Resettable
  • Resolution up to 0.001%
  • Digital display with excellent readability
  • Embedded panel mounting
  • RoHS compliant