VISHAY IHDM1107BBEV4R3M20
| Manufacturer | |
| MPN | IHDM1107BBEV4R3M20 |
| LCSC Part # | C17636830 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 4.3uH 48A 1.3mΩ |
| Datasheet | VISHAY IHDM1107BBEV4R3M20 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current Rating | 48A | |
| Inductance | 4.3uH | |
| Frequency - Self Resonant | 33MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.3mΩ | |
| Current - Saturation(Isat) | 164A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current Rating | 48A | |
| Inductance | 4.3uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 33MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.3mΩ | |
| Current - Saturation(Isat) | 164A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.1958 | $ 18.20 |
| 200+ | $ 7.2614 | $ 1452.28 |
| 360+ | $ 7.0175 | $ 2526.30 |
| 1,080+ | $ 6.8979 | $ 7449.73 |
Standard Packaging360/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current Rating | 48A | |
| Inductance | 4.3uH | |
| Frequency - Self Resonant | 33MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.3mΩ | |
| Current - Saturation(Isat) | 164A | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current Rating | 48A | |
| Inductance | 4.3uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 33MHz | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 1.3mΩ | |
| Current - Saturation(Isat) | 164A | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

