Infineon FZ600R17KE3
| Manufacturer | |
| MPN | FZ600R17KE3 |
| LCSC Part # | C17636229 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.15kW 840A 1.7kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet | Infineon FZ600R17KE3 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 3.15kW | |
| Td(on) | 280ns | |
| Current - Collector(Ic) | 840A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.7nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@24mA | |
| Gate Charge(Qg) | 7uC@30V | |
| Vce Saturation(VCE(sat)) | 2.45V@600A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 130mJ | |
| Turn-On Energy (Eon) | 140mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 54nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 3.15kW | |
| Td(on) | 280ns | |
| Current - Collector(Ic) | 840A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.7nF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@24mA | |
| Gate Charge(Qg) | 7uC@30V | |
| Vce Saturation(VCE(sat)) | 2.45V@600A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 130mJ | |
| Turn-On Energy (Eon) | 140mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 54nF@25V | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 3.15kW | |
| Td(on) | 280ns | |
| Current - Collector(Ic) | 840A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.7nF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@24mA | |
| Gate Charge(Qg) | 7uC@30V | |
| Vce Saturation(VCE(sat)) | 2.45V@600A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 130mJ | |
| Turn-On Energy (Eon) | 140mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 54nF@25V | |
| Output Capacitance(Coes) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 3.15kW | |
| Td(on) | 280ns | |
| Current - Collector(Ic) | 840A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Reverse Transfer Capacitance (Cres) | 1.7nF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.2V@24mA | |
| Gate Charge(Qg) | 7uC@30V | |
| Vce Saturation(VCE(sat)) | 2.45V@600A,15V | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | 130mJ | |
| Turn-On Energy (Eon) | 140mJ | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Input Capacitance(Cies) | 54nF@25V | |
| Output Capacitance(Coes) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



