LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse PC-12-800 product image
Images for reference only

Bel Fuse PC-12-800

Manufacturer
MPN
PC-12-800
LCSC Part #
C17634795
Packaging
Through Hole-6P,47.6x36.5mm
Customer #
Key Attributes
115V Through Hole-6P,47.6x36.5mm Power Transformers RoHS
DatasheetBel Fuse PC-12-800
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.0147$ 25.01
200+$ 9.9819$ 1996.38
500+$ 9.648$ 4824.00
1,000+$ 9.4827$ 9482.70
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Power Transformers
ManufacturerBel Fuse
PackagingThrough Hole-6P,47.6x36.5mm
Tolerance-
Height41.27mm
Secondary Winding2
Primary Winding(s)1
Isolation Voltage(Vrms)1.5kV
Secondary Side Voltage6.3V;12.6V
Output Current1.6A;800mA
Primary Side Voltage115V