LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 981HE2B1WA1F16 product image
Images for reference only

VISHAY 981HE2B1WA1F16

Manufacturer
MPN
981HE2B1WA1F16
LCSC Part #
C17634328
Packaging
-
Customer #
Key Attributes
Angle, Linear Position Measuring RoHS
DatasheetVISHAY 981HE2B1WA1F16
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.9236$ 66.92
200+$ 26.7043$ 5340.86
500+$ 25.8116$ 12905.80
1,000+$ 25.3707$ 25370.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerVISHAY
Packaging-
Operating Temperature-45℃~+125℃
Current - Supply10mA
Linear Range-
FeaturesFault diagnosis
Voltage - Supply4.5V~5.5V
output Type-

Features

AI Translation
  • Precision linearity down to ±0.5%
  • Easy installation principle
  • Non-contact technology: Hall effect
  • Models designed for all applications in harsh environments
  • Spring-loaded type available
  • Material classification: see website for compliance definitions (filtered)
  • RoHS compliant