Samsung Electro-Mechanics RCS1005F1180CS
| Manufacturer | |
| MPN | RCS1005F1180CS |
| LCSC Part # | C17633040 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 118Ω ±1% 0.063W 0402 |
| Datasheet | Samsung Electro-Mechanics RCS1005F1180CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 118Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 118Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0103 | $ 0.01 |
| 200+ | $ 0.0042 | $ 0.84 |
| 500+ | $ 0.004 | $ 2.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 118Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Resistance | 118Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP1180F | KOA | 0402 | 500 | $ 0.0034 | ||
| AC0402FR-07118RL | YAGEO | 0402 | 4,800 | $ 0.0025 | ||
| GR0402F118RTAG00 | GiantOhm | 0402 | 4,200 | $ 0.0009 | ||
| WR04X1180FTL | Walsin | 0402 | 800 | $ 0.0011 | ||
| RMEF0402FT118R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| RMCS0402FT118R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.016 | ||
| CRCW0402118RFKED | VISHAY | 0402 | 0 | $ 0.0096 | ||
| RC0402FR-07118RP | YAGEO | 0402 | 0 | $ 0.0122 | ||
| RC0402FR-13118RL | YAGEO | 0402 | 0 | $ 0.0051 | ||
| RMC1/16SK1180FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP1180F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF1180X | PANASONIC | 0402 | 0 | $ 0.0059 | ||
| RMCP0402FT118R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F1180X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW0402118RFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RCS0402118RFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP1180F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF1180X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RTT021180FTH | RALEC | 0402 | 0 | $ 0.0008 | ||
| RC0402FR-07118RL | YAGEO | 0402 | 0 | $ 0.0032 |

