LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins SFH210-PPKC-D08-ID-BK-M208 product image
Images for reference only

Sullins SFH210-PPKC-D08-ID-BK-M208

Manufacturer
MPN
SFH210-PPKC-D08-ID-BK-M208
LCSC Part #
C17632901
Packaging
P=2.54mm
Customer #
Key Attributes
2 2.54mm P=2.54mm Free Hanging, Panel Mount RoHS
DatasheetSullins SFH210-PPKC-D08-ID-BK-M208
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6699$ 1.67
200+$ 0.6668$ 133.36
500+$ 0.6452$ 322.60
1,000+$ 0.6344$ 634.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerSullins
PackagingP=2.54mm
Number of Rows2
Row spacing2.54mm
Pitch2.54mm
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.