TE Connectivity 2169664-1
| Manufacturer | |
| MPN | 2169664-1 |
| LCSC Part # | C17632552 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle Tin -65℃~+105℃ 2 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 2169664-1 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Introduction
Coordinate dimensions apply from the basic position. The 2, 10, and 14 position dimensions include only one slot for a snap-in polarizer (polarization), located as shown. The 31 position dimension includes only one slot for dual polarization, located as shown. Recommended PCB thickness is 1.57 [.062]. This is the distance required for the ejector latch in the open position. Housing and latch: glass-filled nylon or polyester, UL94V-0 rated, black. Contacts: brass. Contacts: partial plating — minimum 0.76μm [.000030] gold plating on contact area, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel plating over entire contact.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 2.54mm |
Introduction
Coordinate dimensions apply from the basic position. The 2, 10, and 14 position dimensions include only one slot for a snap-in polarizer (polarization), located as shown. The 31 position dimension includes only one slot for dual polarization, located as shown. Recommended PCB thickness is 1.57 [.062]. This is the distance required for the ejector latch in the open position. Housing and latch: glass-filled nylon or polyester, UL94V-0 rated, black. Contacts: brass. Contacts: partial plating — minimum 0.76μm [.000030] gold plating on contact area, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel plating over entire contact.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

