MICROCHIP 1N3913A
| Manufacturer | |
| MPN | 1N3913A |
| LCSC Part # | C17632527 |
| Packaging | DO-203AB(DO-5) |
| Customer # | |
| Key Attributes | 150ns 400V 1.4V@50A 50A DO-203AB(DO-5) Single Diodes |
| Datasheet | MICROCHIP 1N3913A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@50A | |
| Reverse Leakage Current (Ir) | 15uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@50A | |
| Reverse Leakage Current (Ir) | 15uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 150℃
- Repetitive reverse peak voltage 50 to 400V
- Current rating 50A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@50A | |
| Reverse Leakage Current (Ir) | 15uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-203AB(DO-5) | |
| Reverse Recovery Time (trr) | 150ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@50A | |
| Reverse Leakage Current (Ir) | 15uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 50A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Junction temperature 150℃
- Repetitive reverse peak voltage 50 to 400V
- Current rating 50A
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

