LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES RDBF252-13

Manufacturer
MPN
RDBF252-13
LCSC Part #
C17632123
Packaging
DBF
Customer #
Key Attributes
75A 1.3V@2.5A 2.5A 200V DBF Bridge Rectifiers RoHS
DatasheetDIODES RDBF252-13
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIODES
PackagingDBF
Non-Repetitive Peak Forward Surge Current75A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@200V
Voltage - Forward(Vf@If)1.3V@2.5A
Current - Rectified2.5A
Voltage - DC Reverse(Vr)200V

Introduction

AI Translation

AC-to-DC bridge full-wave rectification for switch-mode power supplies, LED lighting, adapters, battery chargers, home appliances, office equipment, and telecommunications applications.

Features

AI Translation
  • Glass passivated chip construction
  • Compact package, saves PCB space
  • Fast recovery time for improved efficiency
  • Low leakage current
  • Suitable for SMT manufacturing
  • Low forward voltage drop
  • Surge overload rating to 75A peak
  • Lead-free surface finish: RoHS compliant
  • Halogen and antimony free, "Green" device

Applications

AI Translation
  • Switching power supplies
  • LED lighting
  • Adapters
  • Battery chargers
  • Home appliances