Harwin M80-5404222
| Manufacturer | |
| MPN | M80-5404222 |
| LCSC Part # | C17632089 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle 3A 800V 42P -55℃~+125℃ Tin-Lead 21 2x21P 2 2mm Through Hole,Right Angle Headers, Male Pins |
| Datasheet | Harwin M80-5404222 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 42P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Number of PINs Per Row | 21 | |
| Pin Structure | 2x21P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 42P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Number of PINs Per Row | 21 | |
| Pin Structure | 2x21P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.3512 | $ 38.35 |
| 200+ | $ 15.3033 | $ 3060.66 |
| 500+ | $ 14.7918 | $ 7395.90 |
| 1,000+ | $ 14.5391 | $ 14539.10 |
Standard Packaging5/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 42P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Number of PINs Per Row | 21 | |
| Pin Structure | 2x21P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Current Rating | 3A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 42P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin-Lead | |
| Number of PINs Per Row | 21 | |
| Pin Structure | 2x21P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M80-5404242 | Harwin | Through Hole,Right Angle,P=2mm | 2 | $ 24.2605 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

