LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EVERLIGHT 4N35M-V

Manufacturer
MPN
4N35M-V
LCSC Part #
C17631834
Packaging
DIP-6
Customer #
Key Attributes
300mV@10mA,0.5mA 80V 9V 1.2V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingDIP-6
Fall time9us
Rise time10us
Output Current-
Vce Saturation(VCE(sat))300mV@10mA,0.5mA
Operating Temperature-55℃~+110℃
Load Voltage80V
Reverse Voltage9V
Current transfer ratio-;100%
Voltage - Forward(Vf)1.2V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV