CREE LED XPGBWT-01-0000-00HF4
| Fabricante | |
| N.º de pieza fab. | XPGBWT-01-0000-00HF4 |
| Nº LCSC | C17631283 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 153lm 4750K 2.72V White LED White Lighting RoHS |
| Hoja de Datos | CREE LED XPGBWT-01-0000-00HF4 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 153lm | |
| Lens Color | Water Clear | |
| Color Temperature | 4750K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 153lm | |
| Lens Color | Water Clear | |
| Color Temperature | 4750K |
| Tipo | Descripción | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descripción
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Características
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.6139 | $ 1.61 |
| 200+ | $ 0.644 | $ 128.80 |
| 500+ | $ 0.6235 | $ 311.75 |
| 1,000+ | $ 0.6125 | $ 612.50 |
Encapsulado Estándar1000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 153lm | |
| Lens Color | Water Clear | |
| Color Temperature | 4750K | |
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 153lm | |
| Lens Color | Water Clear | |
| Color Temperature | 4750K |
| Tipo | Descripción | |
|---|---|---|
| Installation Method | Top-mount | |
| Antistatic Capacity | 8000V | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.72V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Descripción
The original XLamp XP- G2 LED pioneered a broad set of LED applications for the industry, including outdoor and area lighting, and has since served as a preferred choice by manufacturers that require advanced output, efficacy and optical control. The compact and proven 3.45- mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time to market. XP- G2 LEDs are now available in two different White versions: Standard and High Efficacy (HE). XP- G2 Standard is the same breakthrough product that enabled a broad set of new LED applications for ceramic high- power LEDs. The new High Efficacy version extends this legacy with a drop- in upgrade for existing designs optimized around XP- G2 LEDs. XP- G2 HE LEDs leverage Cree LED's latest high- power chip technology to deliver 25 percent more light output via a higher maximum current of 2000 mA and higher efficacy
Características
- Available in white, outdoor white and 80- , 85- and 90- CRI white
- ANSI- compatible chromaticity bins
- Broadcast color option at 5700 K
- Binned at 85 ℃
- Maximum drive current: Standard: 1500 mA, HE: 2000 mA
- Low thermal resistance: 1.4 ℃/W
- Wide viewing angle: Standard: 120°, HE: 125°
- Unlimited floor life at ≤ 30 ℃/85% RH
- Reflow solderable - JEDEC J- STD- 020C
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

