LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Powerex Inc. T820107504DH product image
Images for reference only

Powerex Inc. T820107504DH

Manufacturer
MPN
T820107504DH
LCSC Part #
C17631155
Packaging
TO-200AC
Customer #
Key Attributes
150mA 1kV One unidirectional thyristor TO-200AC SCRs - Modules RoHS
DatasheetPowerex Inc. T820107504DH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 328.7283$ 328.73
200+$ 131.1654$ 26233.08
500+$ 126.7823$ 63391.15
1,000+$ 124.617$ 124617.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerPowerex Inc.
PackagingTO-200AC
Holding Current (Ih)-
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))3W
Current - On State(It(RMS))1.175kA
Peak off - state voltage(Vdrm)1kV
Current - Surge(Itsm@f)-
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)3V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Powerex silicon controlled rectifiers (SCRs) are designed for phase control applications. These are fully diffused, press-pack, hermetically sealed Pow-R-Disc devices featuring field-proven amplifying gates. Suitable for power supply and motor control applications.

Features

AI Translation
  • Low on-state voltage
  • High current slew rate (di/dt) capability
  • High voltage slew rate (dv/dt) capability
  • Hermetic package
  • Excellent surge and I²t ratings

Applications

AI Translation

Phase Control