LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1751257 product image
Images for reference only

Phoenix Contact 1751257

Manufacturer
MPN
1751257
LCSC Part #
C17630950
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 11POS 5.08mm TH
DatasheetPhoenix Contact 1751257
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2162$ 5.22
200+$ 2.0815$ 416.30
500+$ 2.0122$ 1006.10
1,000+$ 1.9776$ 1977.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5.08mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Number of Pins11P
Mounting TypeThrough Hole
Number of PINs Per Row11
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.