DIODES DMT3020UFDB-13
| Manufacturer | |
| MPN | DMT3020UFDB-13 |
| LCSC Part # | C17630735 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | 30V 6.5A 30mΩ@4.5V 1.3W 1.7V UDFN2020-6 FET, MOSFET Arrays RoHS |
| Datasheet | DIODES DMT3020UFDB-13 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 30mΩ@4.5V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | - | |
| Input Capacitance(Ciss) | 383pF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 186pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 30mΩ@4.5V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | - | |
| Input Capacitance(Ciss) | 383pF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 186pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm ultra-thin package — for slim-profile applications
- Low gate threshold voltage
- Low on-resistance
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3873 | $ 0.39 |
| 200+ | $ 0.1546 | $ 30.92 |
| 500+ | $ 0.1494 | $ 74.70 |
| 1,000+ | $ 0.1469 | $ 146.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 30mΩ@4.5V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | - | |
| Input Capacitance(Ciss) | 383pF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 186pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6.5A | |
| RDS(on) | 30mΩ@4.5V | |
| Pd - Power Dissipation | 1.3W | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| Number | - | |
| Input Capacitance(Ciss) | 383pF | |
| Gate Charge(Qg) | 8.8nC@10V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 186pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm ultra-thin package — for slim-profile applications
- Low gate threshold voltage
- Low on-resistance
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen and antimony-free, "green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
C17630735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

