JAE Electronics FI-S2P-HFE-E1500
| Manufacturer | |
| MPN | FI-S2P-HFE-E1500 |
| LCSC Part # | C17629096 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 2P -40℃~+80℃ 2 1x2P 1 SMD Headers, Male Pins RoHS |
| Datasheet | JAE Electronics FI-S2P-HFE-E1500 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.5mm | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.5mm | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7671 | $ 0.77 |
| 200+ | $ 0.3056 | $ 61.12 |
| 500+ | $ 0.2964 | $ 148.20 |
| 1,500+ | $ 0.2917 | $ 437.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+80℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.5mm | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JAE Electronics | |
| Packaging | SMD | |
| Connector Type | Surface Mount, Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.5mm | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

