ATGBICS by Approved Technology Ltd FTLX3671DTC33-C
| Manufacturer | |
| MPN | FTLX3671DTC33-C |
| LCSC Part # | C17628423 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd FTLX3671DTC33-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS FTLX3671DTC33 is a Finisar-compatible DWDM Ch33 SFP+ transceiver operating at 1.2 to 11.3GBase (1550.92nm, single-mode fiber, 40km, LC connector, digital diagnostic monitoring, industrial temperature range). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 10000 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, maximum voltage is 3.5V, and typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1 unit, packaged in a box.
Features
- Fiber Optic SFP Transceiver
- Max data rate 10000 Mbit/s
- Interface type SFP+
- Silver finish
- Metal housing
- Input voltage 3.3V
- Max voltage 3.5V
- Typical power consumption 1W
- Dimensions: W 13.4mm × D 56.5mm × H 8.5mm
- Box packaging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 260.3927 | $ 260.39 |
| 200+ | $ 244.5598 | $ 48911.96 |
| 500+ | $ 236.3886 | $ 118194.30 |
| 1,000+ | $ 232.3506 | $ 232350.60 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS FTLX3671DTC33 is a Finisar-compatible DWDM Ch33 SFP+ transceiver operating at 1.2 to 11.3GBase (1550.92nm, single-mode fiber, 40km, LC connector, digital diagnostic monitoring, industrial temperature range). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 10000 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, maximum voltage is 3.5V, and typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1 unit, packaged in a box.
Features
- Fiber Optic SFP Transceiver
- Max data rate 10000 Mbit/s
- Interface type SFP+
- Silver finish
- Metal housing
- Input voltage 3.3V
- Max voltage 3.5V
- Typical power consumption 1W
- Dimensions: W 13.4mm × D 56.5mm × H 8.5mm
- Box packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

