LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RCD Components, Inc. RSF1A-121-JBW product image
Images for reference only

RCD Components, Inc. RSF1A-121-JBW

Manufacturer
MPN
RSF1A-121-JBW
LCSC Part #
C17627009
Packaging
Through Hole,D3.4xL9mm
Customer #
Key Attributes
RES 120Ω ±5% 1W Through Hole,D3.4xL9mm
DatasheetRCD Components, Inc. RSF1A-121-JBW
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1299$ 0.13
200+$ 0.0519$ 10.38
500+$ 0.0501$ 25.05
1,000+$ 0.0493$ 49.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerRCD Components, Inc.
PackagingThrough Hole,D3.4xL9mm
Resistance120Ω
Power(Watts)1W
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+235℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF1A-121-JTWRCD Components, Inc.Through Hole,D3.4xL9mm0$ 0.1191