CREE LED MLESWT-P1-0000-0002Z5
| Manufacturer | |
| MPN | MLESWT-P1-0000-0002Z5 |
| LCSC Part # | C17626970 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4000K White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MLESWT-P1-0000-0002Z5 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.792 | $ 0.79 |
| 200+ | $ 0.3165 | $ 63.30 |
| 500+ | $ 0.3055 | $ 152.75 |
| 1,400+ | $ 0.3008 | $ 421.12 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GW JTLMS3.CM-G8GW-XX55-1-60-R33 | OSRAM | Similar | SMD | 100 | $ 0.0066 | ||
| XMLBWT-02-0000-000HT40Z5 | CREE LED | Similar | SMD | 0 | $ 6.3768 | ||
| XPLBWT-00-0000-000UV20E5 | CREE LED | Similar | SMD | 0 | $ 4.5083 | ||
| MLCSWT-A1-0000-0000E5 | CREE LED | Similar | SMD | 0 | $ 0.5652 | ||
| MX6AWT-A1-R250-000AA4 | CREE LED | Similar | SMD | 0 | $ 1.3081 |

