muRata GCM31MR71H104JA37L
| Manufacturer | |
| MPN | GCM31MR71H104JA37L |
| LCSC Part # | C17626893 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM31MR71H104JA37L |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3985 | $ 0.40 |
| 200+ | $ 0.159 | $ 31.80 |
| 500+ | $ 0.1537 | $ 76.85 |
| 1,000+ | $ 0.1511 | $ 151.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206X7R104J500DT | CCTC | 1206 | 46,220 | $ 0.0244 | ||
| CC1206JRX7R9BB104 | YAGEO | 1206 | 12,280 | $ 0.0404 | ||
| 1206B104J500NT | FH | 1206 | 5,120 | $0.0475 $0.0479 | ||
| C1206C104J5RACTU | KEMET | 1206 | 3,655 | $ 0.09 | ||
| 12065C104JAT2A | Kyocera AVX | 1206 | 570 | $ 0.0512 | ||
| C1206C104J5RACAUTO | KEMET | 1206 | 465 | $ 0.1074 | ||
| C1206C104J5RAC7025 | KEMET | 1206 | 0 | $ 0.0503 | ||
| C1206C104J5RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0456 | ||
| C1206C104J5REC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C104J5RECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| C1206C104J5REC7800 | KEMET | 1206 | 0 | $ 0.0581 | ||
| GCM31MR71H104JA37K | muRata | 1206 | 0 | $ 0.3802 | ||
| GCM319R71H104JA37J | muRata | 1206 | 0 | $ 0.3802 | ||
| GCM319R71H104JA37D | muRata | 1206 | 0 | $ 0.3565 | ||
| VJ1206Y104JLAAJ32 | VISHAY | 1206 | 0 | $ 1.1345 | ||
| VJ1206Y104JXACW1BC | VISHAY | 1206 | 0 | $ 0.0935 | ||
| GA1206Y104JXABT31G | VISHAY | 1206 | 0 | $ 0.0727 | ||
| VJ1206Y104JXAPW1BC | VISHAY | 1206 | 0 | $ 0.078 | ||
| 1206B104J500CT | Walsin | 1206 | 0 | $ 0.0323 | ||
| CS1206JRX7R9BB104 | YAGEO | 1206 | 0 | $ 0.0266 |

