SCHURTER 4304.4064
| Manufacturer | |
| MPN | 4304.4064 |
| LCSC Part # | C17625950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | SCHURTER 4304.4064 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Panel mounting: front-side screw mounting
- 4 functions: device inlet with protection class I, 2-pole line switch, fuse holder for 5×20mm 2-pole fuses, line filter in standard and medical versions
- 6.3×0.8mm quick-connect terminals
Features
AI Translation
- Compact design with optimal shielding
- All individual components pre-wired
- Plug must be removed when replacing fuse
- With EMC shielding
- Suitable for medical equipment per IEC/UL 60601-1 (1 MOOP, 1 MOPP). For IEC/UL 62368-1 compliant applications, models with bleed resistor are recommended
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 250uA |
| Type | Description | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount | |
| Current Rating | 6A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Panel mounting: front-side screw mounting
- 4 functions: device inlet with protection class I, 2-pole line switch, fuse holder for 5×20mm 2-pole fuses, line filter in standard and medical versions
- 6.3×0.8mm quick-connect terminals
Features
AI Translation
- Compact design with optimal shielding
- All individual components pre-wired
- Plug must be removed when replacing fuse
- With EMC shielding
- Suitable for medical equipment per IEC/UL 60601-1 (1 MOOP, 1 MOPP). For IEC/UL 62368-1 compliant applications, models with bleed resistor are recommended
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

