Dialight 5502407100F
| Manufacturer | |
| MPN | 5502407100F |
| LCSC Part # | C17625080 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 6.3mcd Red 2.2V 60mW -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5502407100F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 6.3mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 60mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 6.3mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 60mW | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2163 | $ 1.22 |
| 200+ | $ 0.4863 | $ 97.26 |
| 500+ | $ 0.4696 | $ 234.80 |
| 1,000+ | $ 0.462 | $ 462.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 6.3mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 60mW | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 6.3mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 60mW | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

