Broadcom HCPL-817-W6CE
| 제조업체 | |
| 제조사 품번 | HCPL-817-W6CE |
| LCSC 번호 | C17624965 |
| 포장 | DIP-4 |
| 고객 번호 | |
| 주요 제원 | 30mA 100mV@20mA,1mA 70V 6V 1.2V DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| 데이터시트 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 70V |
| 타입 | 설명 | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
The HCPL-817 contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.
주요 특징
AI 번역
- Current Transfer Ratio (CTR: min. 50% at lF = 5 mA, VCE = 5 VA)
- High input-output isolation voltage (Viso = 5000 Vrms)
- Response time (tr: typ., 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Compact dual-inline package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
- Options available:
- Leads with 0.4-in. (10.16-mm) spacing (W00)
- Leads bends for surface mounting (300)
- Tape and reel for SMD (500)
- IEC/EN/DIN EN 60747-5-5 approvals (060)
응용 분야
AI 번역
- Signal transmission between circuits of different potentials and impedances
- I/O interfaces for computers
- Feedback circuit in power supply
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4158 | $ 0.42 |
| 200+ | $ 0.166 | $ 33.20 |
| 500+ | $ 0.1604 | $ 80.20 |
| 1,000+ | $ 0.1577 | $ 157.70 |
표준 패키지100/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| 제조업체 | Broadcom | |
| 포장 | DIP-4 | |
| Fall time | 3us | |
| Rise time | 4us | |
| Output Current | 30mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 70V |
| 타입 | 설명 | |
|---|---|---|
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
The HCPL-817 contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000 Vrms. Response time, tr, is typically 4 μs and minimum CTR is 50% at input current of 5 mA.
주요 특징
AI 번역
- Current Transfer Ratio (CTR: min. 50% at lF = 5 mA, VCE = 5 VA)
- High input-output isolation voltage (Viso = 5000 Vrms)
- Response time (tr: typ., 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
- Compact dual-inline package
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved
- Options available:
- Leads with 0.4-in. (10.16-mm) spacing (W00)
- Leads bends for surface mounting (300)
- Tape and reel for SMD (500)
- IEC/EN/DIN EN 60747-5-5 approvals (060)
응용 분야
AI 번역
- Signal transmission between circuits of different potentials and impedances
- I/O interfaces for computers
- Feedback circuit in power supply
C17624965 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

