muRata GCM216R71H223MA37J
| Manufacturer | |
| MPN | GCM216R71H223MA37J |
| LCSC Part # | C17624256 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±20% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM216R71H223MA37J |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1094 | $ 0.11 |
| 200+ | $ 0.0437 | $ 8.74 |
| 500+ | $ 0.0422 | $ 21.10 |
| 1,000+ | $ 0.0415 | $ 41.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B223M500NT | FH | 0805 | 3,400 | $ 0.0103 | ||
| EMCT500W223M1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2455 | ||
| 500X15W223MV4E | Johanson Dielectrics | 0805 | 0 | $ 0.1016 | ||
| C0805C223M5REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C223M5REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C223M5RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C223M5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| 0805J0500223MXTE03 | Knowles | 0805 | 0 | $ 0.1514 | ||
| GCM21BR71H223MA37K | muRata | 0805 | 0 | $ 0.131 | ||
| GCM21BR71H223MA37L | muRata | 0805 | 0 | $ 0.1517 | ||
| GCM216R71H223MA37D | muRata | 0805 | 0 | $ 0.1316 | ||
| CEU4J2X7R1H223M125AE | TDK | 0805 | 0 | $ 0.0554 | ||
| VJ0805Y223MLAAJ32 | VISHAY | 0805 | 0 | $ 0.6358 | ||
| GA0805Y223MXABP31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y223MXABC31G | VISHAY | 0805 | 0 | $ 0.0288 | ||
| GA0805Y223MBABR31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| GA0805Y223MBABT31G | VISHAY | 0805 | 0 | $ 0.0373 | ||
| VJ0805Y223MXACW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| TCC0805X7R223M500DT | CCTC | 0805 | 0 | $ 0.0079 | ||
| TCC0805X7R223M500DTS | CCTC | 0805 | 0 | $ 0.0077 |

