DIODES FJ2400029
| Manufacturer | |
| MPN | FJ2400029 |
| LCSC Part # | C17624092 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | DIODES FJ2400029 |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FJ series crystal clock oscillators deliver exceptional jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVCMOS logic levels. The device is offered in tape-and-reel packaging, housed in a 2.5x2.0mm SMT ceramic package.
Features
AI Translation
- Frequency range: -1 to 156.25 MHz
- RMS jitter < 1 ps in fundamental or overtone design
- 3.3V CMOS-compatible logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode: 10 μA max
- Lead-free and RoHS/eco-compliant
Applications
AI Translation
- WLAN
- HBA
- Portable Multimedia Player (PMP)
- Laptop
- SDIO/PCMIA Card
- USB BT Interface
- Bluetooth
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | DIODES |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The FJ series crystal clock oscillators deliver exceptional jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal is generated internally using a non-PLL oscillator design, compatible with LVCMOS logic levels. The device is offered in tape-and-reel packaging, housed in a 2.5x2.0mm SMT ceramic package.
Features
AI Translation
- Frequency range: -1 to 156.25 MHz
- RMS jitter < 1 ps in fundamental or overtone design
- 3.3V CMOS-compatible logic levels
- Compatible with standard reflow soldering and cleaning processes
- Low-power standby mode: 10 μA max
- Lead-free and RoHS/eco-compliant
Applications
AI Translation
- WLAN
- HBA
- Portable Multimedia Player (PMP)
- Laptop
- SDIO/PCMIA Card
- USB BT Interface
- Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

