TOSHIBA SSM6P41FE(TE85L,F)
| Manufacturer | |
| MPN | SSM6P41FE(TE85L,F) |
| LCSC Part # | C17623754 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | 20V 720mA 1.04Ω@1.5V 150mW 2 P-Channel SOT-563(SOT-666) FET, MOSFET Arrays RoHS |
| Datasheet | TOSHIBA SSM6P41FE(TE85L,F) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Reverse Transfer Capacitance (Crss) | 28pF | |
| Ciss-Input Capacitance | 110pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 28pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 720mA | |
| RDS(on) | 1.04Ω@1.5V | |
| Pd - Power Dissipation | 150mW | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Reverse Transfer Capacitance (Crss) | 28pF | |
| Ciss-Input Capacitance | 110pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 28pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 720mA |
| Type | Description | |
|---|---|---|
| RDS(on) | 1.04Ω@1.5V | |
| Pd - Power Dissipation | 150mW | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.5V drive
- Low on-resistance:
- RDS(ON) = 1.04 Ω (max) (@VGS = -1.5 V)
- RDS(ON) = 0.67 Ω (max) (@VGS = -1.8 V)
- RDS(ON) = 0.44 Ω (max) (@VGS = -2.5 V)
- RDS(ON) = 0.30 Ω (max) (@VGS = -4.5 V)
Applications
AI Translation
- Portable devices and battery-powered systems — DC-DC converters — switching applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Reverse Transfer Capacitance (Crss) | 28pF | |
| Ciss-Input Capacitance | 110pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 28pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 720mA | |
| RDS(on) | 1.04Ω@1.5V | |
| Pd - Power Dissipation | 150mW | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Reverse Transfer Capacitance (Crss) | 28pF | |
| Ciss-Input Capacitance | 110pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 28pF | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 720mA |
| Type | Description | |
|---|---|---|
| RDS(on) | 1.04Ω@1.5V | |
| Pd - Power Dissipation | 150mW | |
| Type | P-Channel | |
| Configuration | - | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 20nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.5V drive
- Low on-resistance:
- RDS(ON) = 1.04 Ω (max) (@VGS = -1.5 V)
- RDS(ON) = 0.67 Ω (max) (@VGS = -1.8 V)
- RDS(ON) = 0.44 Ω (max) (@VGS = -2.5 V)
- RDS(ON) = 0.30 Ω (max) (@VGS = -4.5 V)
Applications
AI Translation
- Portable devices and battery-powered systems — DC-DC converters — switching applications
C17623754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

