LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BU21050FS-E2

Manufacturer
MPN
BU21050FS-E2
LCSC Part #
C17622682
Packaging
SOP-32-5.4mm
Customer #
Key Attributes
SOP-32-5.4mm Sensor Evaluation Boards RoHS
DatasheetROHM BU21050FS-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerROHM
PackagingSOP-32-5.4mm
Pitch-
Voltage - Supply4.5V~5.5V
Interface-
Diameter (φD)-
Length-
FeaturesIntegrated ADC;Digital filtering/signal processing;Auto calibration;Threshold detection/alarm function
Width-
Height-
Current - Supply550uA
Sensor Type-
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The BU21050FS is a capacitive sensor controller with 8 channels. This IC features a port interface, making it easy to replace switch points with this controller.

Features

AI Translation
  • Port output interface
  • Minimal software control
  • 4-bit binary output or 8 GPIO outputs
  • 5V supply voltage compatible
  • Integrated 10-bit ADC, clock, and reset functions
  • SSOP-A32 package

Applications

AI Translation

Widely applicable as a switch for household appliances and similar equipment