GeneSiC Semiconductor 1N1183R
| Manufacturer | |
| MPN | 1N1183R |
| LCSC Part # | C17622301 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 50V 1 Independent 1.2V@35A 35A DO-5 Single Diodes RoHS |
| Datasheet | GeneSiC Semiconductor 1N1183R |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | 595A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | 595A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Repetitive reverse peak voltage (VRRM) range: 50 to 300V
- Insensitive to ESD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4873 | $ 16.49 |
| 200+ | $ 6.5798 | $ 1315.96 |
| 500+ | $ 6.3586 | $ 3179.30 |
| 1,000+ | $ 6.2511 | $ 6251.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | 595A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Voltage - DC Reverse (Vr) (Max) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Current - Rectified | 35A | |
| Non-Repetitive Peak Forward Surge Current | 595A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Repetitive reverse peak voltage (VRRM) range: 50 to 300V
- Insensitive to ESD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1N1183 | GeneSiC Semiconductor | DO-203AB | 0 | $ 16.4873 | ||
| 1N1184R | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| 1N1184 | GeneSiC Semiconductor | DO-5 | 0 | $ 16.9979 | ||
| 1N1186 | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| 1N1186R | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| 1N1187R | GeneSiC Semiconductor | DO-5 | 0 | $ 17.2853 | ||
| 1N1187 | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4952 | ||
| 1N1188 | GeneSiC Semiconductor | DO-5 | 0 | $ 17.2853 | ||
| 1N1188R | GeneSiC Semiconductor | DO-5 | 0 | $ 17.2853 | ||
| 1N1189 | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| 1N1189R | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| S40B | GeneSiC Semiconductor | DO-203AB(DO-5) | 0 | $ 17.6869 | ||
| S40BR | GeneSiC Semiconductor | DO-203AB(DO-5) | 0 | $ 16.8705 | ||
| 1N1190 | GeneSiC Semiconductor | DO-5 | 0 | $ 17.2853 | ||
| 1N1190R | GeneSiC Semiconductor | DO-5 | 0 | $ 16.4873 | ||
| S40D | GeneSiC Semiconductor | DO-5 | 0 | $ 16.872 | ||
| S40DR | GeneSiC Semiconductor | DO-5 | 0 | $ 16.872 | ||
| S40GR | GeneSiC Semiconductor | DO-5 | 0 | $ 17.6869 | ||
| S40G | GeneSiC Semiconductor | DO-5 | 0 | $ 16.872 | ||
| S40JR | GeneSiC Semiconductor | DO-5 | 0 | $ 17.6869 |

