LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0022057125 product image
Images for reference only

MOLEX 0022057125

Manufacturer
MPN
0022057125
LCSC Part #
C17621679
Packaging
Through Hole
Customer #
Key Attributes
CONN HEADER TH R/A 12POS 2.5mm
Custom CablesMOQ 1pc
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2341$ 0.23
200+$ 0.0934$ 18.68
500+$ 0.0903$ 45.15
1,000+$ 0.0888$ 88.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Connector TypeRight Angle
Reference SeriesMini-SPOX(5264)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row12
Number of Rows1
Pitch2.5mm
Current Rating3A
Flame Retardant RatingUL94V-0
Operating Temperature-55℃~+105℃
Number of PINs12P
Contact PlatingTin
Plastic MaterialPA
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)32.4mm
Row Spacing-
Pin Structure1x12P

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HC-5264-12AWHCTLSimilarThrough Hole,Right Angle,P=2.5mm185$0.1702 $0.2127
HDGC2505WR-12PHDGCSimilarThrough Hole,Right Angle,P=2.5mm5$ 0.1406
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.