LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLE100E3473HB0 product image
Images for reference only

VISHAY NTCLE100E3473HB0

Manufacturer
MPN
NTCLE100E3473HB0
LCSC Part #
C17620937
Packaging
-
Customer #
Key Attributes
47kΩ 500mW ±1.5% NTC Thermistors RoHS
DatasheetVISHAY NTCLE100E3473HB0
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8998$ 0.90
200+$ 0.359$ 71.80
500+$ 0.3484$ 174.20
1,000+$ 0.3424$ 342.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
Packaging-
Resistance @ 25℃47kΩ
Power(Watts)500mW
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)4090K
B Constant (25℃/75℃)-
B Constant Tolerance±1.5%
B Constant (25℃/50℃)-

Introduction

AI Translation

These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.

Features

AI Translation
  • Accuracy over a wide temperature range
  • High stability over a long life Pb-free Available
  • Excellent price/performance ratio
  • cULus recognized, file E148885 e3 (category XGPU2/XGPU8)
  • Mounting: radial RoHS COMPLIANT

Applications

AI Translation
  • Temperature measurement, compensation, sensing and control in consumer and industrial applications