Sciosense APC1001U_EK
| Manufacturer | |
| MPN | APC1001U_EK |
| LCSC Part # | C17620260 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sensor Evaluation Boards RoHS |
| Datasheet | Sciosense APC1001U_EK |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C;UART | |
| Diameter (φD) | - | |
| Length | 50mm | |
| Features | Temperature compensation;Low-power mode | |
| Width | 38mm | |
| Current - Supply | 75mA | |
| Height | 21mm | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C;UART | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | 50mm | |
| Features | Temperature compensation;Low-power mode | |
| Width | 38mm | |
| Current - Supply | 75mA | |
| Height | 21mm | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The APC1 is a compact, box-shaped, all-in-one environmental sensor solution that accurately measures particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Leveraging ScioSense's cutting-edge sensor technology, it delivers an accurate, fully calibrated, and maintenance-free solution for air quality monitoring. For maximum flexibility, the APC1 provides up to 20 environmental signal parameters via UART or I²C interfaces. Additionally, it features a temperature compensation algorithm that simplifies system-level integration, enabling faster time-to-market at the lowest possible overall BOM cost. The APC1 is a proven, maintenance-free technology designed for high throughput and high reliability.
Features
- Calibrated signal outputs compliant with international standards (PM1.0, PM2.5, PM10, TVOC, eCO₂, AQI, temperature, and relative humidity).
- Matchbox-sized, fully integrated design for space-constrained applications with minimal overall BOM cost.
- System-level temperature compensation for faster system integration and time-to-market.
- Detects particles as small as 0.3μm.
- Excellent accuracy across wide temperature and humidity ranges.
- Temperature: ±0.45°C accuracy (typical), range 5 to 50°C.
- Humidity: ±4%RH accuracy (typical), range 10 to 95%RH.
Applications
Home appliances, air cleaners/purifiers, building automation/smart home/HVAC, indoor air quality monitoring, smart thermostats, IoT devices, and air quality monitors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C;UART | |
| Diameter (φD) | - | |
| Length | 50mm | |
| Features | Temperature compensation;Low-power mode | |
| Width | 38mm | |
| Current - Supply | 75mA | |
| Height | 21mm | |
| Sensor Type | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Sciosense | |
| Packaging | - | |
| Pitch | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C;UART | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Length | 50mm | |
| Features | Temperature compensation;Low-power mode | |
| Width | 38mm | |
| Current - Supply | 75mA | |
| Height | 21mm | |
| Sensor Type | - | |
| Operating Temperature | - |
Introduction
The APC1 is a compact, box-shaped, all-in-one environmental sensor solution that accurately measures particulate matter and aerosols, volatile organic compounds, temperature, and humidity. Leveraging ScioSense's cutting-edge sensor technology, it delivers an accurate, fully calibrated, and maintenance-free solution for air quality monitoring. For maximum flexibility, the APC1 provides up to 20 environmental signal parameters via UART or I²C interfaces. Additionally, it features a temperature compensation algorithm that simplifies system-level integration, enabling faster time-to-market at the lowest possible overall BOM cost. The APC1 is a proven, maintenance-free technology designed for high throughput and high reliability.
Features
- Calibrated signal outputs compliant with international standards (PM1.0, PM2.5, PM10, TVOC, eCO₂, AQI, temperature, and relative humidity).
- Matchbox-sized, fully integrated design for space-constrained applications with minimal overall BOM cost.
- System-level temperature compensation for faster system integration and time-to-market.
- Detects particles as small as 0.3μm.
- Excellent accuracy across wide temperature and humidity ranges.
- Temperature: ±0.45°C accuracy (typical), range 5 to 50°C.
- Humidity: ±4%RH accuracy (typical), range 10 to 95%RH.
Applications
Home appliances, air cleaners/purifiers, building automation/smart home/HVAC, indoor air quality monitoring, smart thermostats, IoT devices, and air quality monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

