CREE LED MTGBEZ-01-0000-0C00M030H
| Manufacturer | |
| MPN | MTGBEZ-01-0000-0C00M030H |
| LCSC Part # | C17619685 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3000K 115° 735mA White 9V SMD LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Forward Current | 735mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 735mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.9886 | $ 22.99 |
| 200+ | $ 9.1728 | $ 1834.56 |
| 500+ | $ 8.8673 | $ 4433.65 |
| 1,000+ | $ 8.7146 | $ 8714.60 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Forward Current | 735mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 115° | |
| Forward Current | 735mA | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 9V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

