Triad Magnetics FIT106-3-B
| Manufacturer | |
| MPN | FIT106-3-B |
| LCSC Part # | C17619103 |
| Packaging | Through Hole,33x18.4mm |
| Customer # | |
| Key Attributes | FIXED IND 154uH 5.7A 74mΩ Through Hole,33x18.4mm |
| Datasheet | Triad Magnetics FIT106-3-B |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,33x18.4mm | |
| Current Rating | 5.7A | |
| Inductance | 154uH | |
| Tolerance | - | |
| DC Resistance(DCR) | 74mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,33x18.4mm | |
| Current Rating | 5.7A |
| Type | Description | |
|---|---|---|
| Inductance | 154uH | |
| Tolerance | - | |
| DC Resistance(DCR) | 74mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9377 | $ 6.94 |
| 160+ | $ 2.7691 | $ 443.06 |
| 480+ | $ 2.6762 | $ 1284.58 |
| 960+ | $ 2.6306 | $ 2525.38 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,33x18.4mm | |
| Current Rating | 5.7A | |
| Inductance | 154uH | |
| Tolerance | - | |
| DC Resistance(DCR) | 74mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Triad Magnetics | |
| Packaging | Through Hole,33x18.4mm | |
| Current Rating | 5.7A |
| Type | Description | |
|---|---|---|
| Inductance | 154uH | |
| Tolerance | - | |
| DC Resistance(DCR) | 74mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

