TDK B57331V2104J060
| Manufacturer | |
| MPN | B57331V2104J060 |
| LCSC Part # | C17618095 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0603 NTC Thermistors RoHS |
| Datasheet | TDK B57331V2104J060 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | 0603 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multilayer chip NTC with internal electrodes
- Nickel barrier termination (silver/nickel/tin)
- High accuracy: resistance tolerance ±5%
- B-value tolerance as low as ±1.5%, available on request
- Excellent long-term aging stability in high-temperature and high-humidity environments
- Outstanding resistance stability during soldering (change <1%)
Applications
AI Translation
Mobile applications, data systems, automotive electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | 0603 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multilayer chip NTC with internal electrodes
- Nickel barrier termination (silver/nickel/tin)
- High accuracy: resistance tolerance ±5%
- B-value tolerance as low as ±1.5%, available on request
- Excellent long-term aging stability in high-temperature and high-humidity environments
- Outstanding resistance stability during soldering (change <1%)
Applications
AI Translation
Mobile applications, data systems, automotive electronics
C17618095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

