VISHAY NTCLE100E3479JT1
| Manufacturer | |
| MPN | NTCLE100E3479JT1 |
| LCSC Part # | C17617997 |
| Packaging | - |
| Customer # | |
| Key Attributes | 340kΩ 500mW ±0.5% NTC Thermistors RoHS |
| Datasheet | VISHAY NTCLE100E3479JT1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 340kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3390K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 340kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3390K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features
AI Translation
- Accuracy over a wide temperature range
- High stability over a long life Pb-free Available
- Excellent price/performance ratio
- cULus recognized, file E148885 e3 (category XGPU2/XGPU8)
- Mounting: radial RoHS COMPLIANT
Applications
AI Translation
- Temperature measurement, compensation, sensing and control in consumer and industrial applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9528 | $ 0.95 |
| 200+ | $ 0.3802 | $ 76.04 |
| 500+ | $ 0.3681 | $ 184.05 |
| 1,500+ | $ 0.3621 | $ 543.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 340kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3390K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Resistance @ 25℃ | 340kΩ | |
| Power(Watts) | 500mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3390K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features
AI Translation
- Accuracy over a wide temperature range
- High stability over a long life Pb-free Available
- Excellent price/performance ratio
- cULus recognized, file E148885 e3 (category XGPU2/XGPU8)
- Mounting: radial RoHS COMPLIANT
Applications
AI Translation
- Temperature measurement, compensation, sensing and control in consumer and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

