LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C2708FRP00 product image
Images for reference only

VISHAY MBA02040C2708FRP00

Manufacturer
MPN
MBA02040C2708FRP00
LCSC Part #
C1761782
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 2.7Ω ±1% 0.4W Through Hole,D1.6xL3.6mm
DatasheetVISHAY MBA02040C2708FRP00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0461$ 0.05
200+$ 0.0179$ 3.58
500+$ 0.0172$ 8.60
1,000+$ 0.0169$ 16.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance2.7Ω
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C2708FC100VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0857
MBA02040C2708FCT00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0435