VISHAY GBU6J-E3/45
| Manufacturer | |
| MPN | GBU6J-E3/45 |
| LCSC Part # | C17617595 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 175A 1V@6A 3.8A 600V GBU Bridge Rectifiers RoHS |
| Datasheet | VISHAY GBU6J-E3/45 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 3.8A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 3.8A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL recognition file number E54214
- For PCBs
- High surge current capability
- High case dielectric strength up to 1500VRMS
- Wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD22-B106
- Material category: for the definition of compliance, see www.vishay.com/doc?99912
Applications
AI Translation
AC/DC bridge full-wave rectifier general applications for monitors, TVs, printers, switching power supplies, adapters, audio equipment, and home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3342 | $ 2.33 |
| 200+ | $ 0.9316 | $ 186.32 |
| 500+ | $ 0.9013 | $ 450.65 |
| 1,000+ | $ 0.8846 | $ 884.60 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 3.8A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | VISHAY | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 175A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Current - Rectified | 3.8A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL recognition file number E54214
- For PCBs
- High surge current capability
- High case dielectric strength up to 1500VRMS
- Wave soldering temperature up to 275℃ for 10 seconds, compliant with JESD22-B106
- Material category: for the definition of compliance, see www.vishay.com/doc?99912
Applications
AI Translation
AC/DC bridge full-wave rectifier general applications for monitors, TVs, printers, switching power supplies, adapters, audio equipment, and home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GBU608A | YANGJIE | GBU | 652 | $ 0.5046 | ||
| GBU806G | NH | GBU | 315 | $ 0.2024 | ||
| GBU6K-E3/51 | VISHAY | GBU | 198 | $ 1.4069 | ||
| GBU608 | DIODES | GBU | 96 | $ 3.662 | ||
| GBU6J-E3/51 | VISHAY | GBU | 48 | $ 1.8797 | ||
| GBU610 | DIODES | GBU | 40 | $ 3.0255 | ||
| GBU610 | YFW | GBU | 10 | $0.2287 $0.2407 | ||
| GBU606 | DIODES | GBU | 8 | $ 3.1354 | ||
| GBU605 | Taiwan Semiconductor | GBU | 5 | $ 1.3599 | ||
| GBU6J | onsemi | GBU-4 | 0 | $ 0.9537 | ||
| GBU6K | onsemi | GBU | 0 | $ 1.3523 | ||
| GBU6M | onsemi | GBU | 0 | $ 1.511 | ||
| GBU6J-M3/51 | VISHAY | GBU | 0 | $ 2.5045 | ||
| GBU6J-M3/45 | VISHAY | GBU | 0 | $ 2.5666 | ||
| GBU6K-M3/45 | VISHAY | GBU | 0 | $ 2.5666 | ||
| GBU6K-M3/51 | VISHAY | GBU | 0 | $ 2.5095 | ||
| GBU6K-E3/45 | VISHAY | GBU | 0 | $ 1.623 | ||
| GBU6K_B0_100A2 | PANJIT | GBU | 0 | $ 0.4913 | ||
| GBU806 | Slkor | GBU | 0 | $ 0.1951 | ||
| GBU606A | YANGJIE | GBU | 0 | $ 0.4728 |

