LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ACPL-36JV-000E product image
Images for reference only

Broadcom ACPL-36JV-000E

Manufacturer
MPN
ACPL-36JV-000E
LCSC Part #
C17617355
Packaging
SOIC-16-300mil
Customer #
Key Attributes
DC SOIC-16-300mil Isolators - Gate Drivers RoHS
DatasheetBroadcom ACPL-36JV-000E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.7331$ 11.73
180+$ 4.6825$ 842.85
495+$ 4.5253$ 2240.02
990+$ 4.4491$ 4404.61
Standard Packaging45/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerBroadcom
PackagingSOIC-16-300mil
Power Dissipation-
Output Current-
Data Rate-
Operating Temperature-40℃~+105℃
Output voltage-
Reverse Voltage-
Voltage - Supply4.5V~5.5V;15V~30V
Forward Current(If)-
CMTI(kV/us)30kV/us
Number of Channels1
Propagation Delay(tpd)500ns;500ns
Input threshold current-
Voltage - Forward(Vf)-
Isolation Voltage(Vrms)3.75kV
Input TypeDC
FeaturesOpen-collector output;Under-voltage lockout

Introduction

AI Translation

Avago's 2.5-ampere gate drive optocoupler for automotive applications integrates VCE detection and fault status feedback, meeting automotive AEC-Q100 Grade 2 semiconductor requirements, making VCE fault protection for automotive IGBTs compact, cost-effective, and easy to implement. Avago's R²Coupler isolation products provide the reinforced insulation and reliability required for critical automotive and high-temperature industrial applications.

Features

AI Translation
  • 2.5 A maximum peak output current
  • Drives IGBTs with collector current (IC) up to 150 A and collector-emitter voltage (VCE) up to 1200 V
  • Optical isolation with fault status feedback
  • SO-16 package
  • CMOS/TTL compatible
  • 500 ns maximum switching speed
  • "Soft" IGBT turn-off
  • Integrated fail-safe IGBT protection
  • Saturation voltage (VCE) detection
  • UVLO with hysteresis
  • User configurable: inverting, non-inverting, auto-reset, auto-shutdown
  • Wide VCC range: 15 to 30 V
  • Operating temperature range: -40°C to +105°C
  • Minimum CMR of 15 kV/μs at common-mode voltage (VCM) of 1500 V
  • Compliant with AEC-Q100 Grade 2 test guidelines
  • Pending regulatory certifications: UL1577, CSA, IEC/EN/DIN EN 60747-5-5

Applications

AI Translation
  • Automotive isolated IGBT/MOSFET inverter gate drive
  • Automotive DC-DC converter
  • AC and brushless DC motor drive
  • Industrial inverter for power supply and motor control
  • Uninterruptible power supply