muRata GCM21BR71E224JA37L
| Manufacturer | |
| MPN | GCM21BR71E224JA37L |
| LCSC Part # | C17616951 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220nF X7R ±5% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM21BR71E224JA37L |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4787 | $ 0.48 |
| 200+ | $ 0.1924 | $ 38.48 |
| 500+ | $ 0.1848 | $ 92.40 |
| 1,000+ | $ 0.1818 | $ 181.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRX7R8BB224 | YAGEO | 0805 | 2,500 | $ 0.0235 | ||
| C0805C224J3RACTU | KEMET | 0805 | 77 | $ 0.26 | ||
| 08053C224JAT2A | Kyocera AVX | 0805 | 60 | $ 0.6427 | ||
| C0805C224J3REC7210 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C224J3REC7800 | KEMET | 0805 | 0 | $ 0.0431 | ||
| C0805C224J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805X224J3REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X224J3RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0626 | ||
| C0805X224J3RECAUTO | KEMET | 0805 | 0 | $ 0.0704 | ||
| C0805C224J3RAL7800 | KEMET | 0805 | 0 | $ 0.3222 | ||
| C0805C224J3RECAUTO | KEMET | 0805 | 0 | $ 0.0598 | ||
| 0805J0250224JXT | Knowles | 0805 | 0 | $ 0.231 | ||
| 0805Y0250224JXT | Knowles | 0805 | 0 | $ 0.2277 | ||
| MA0805XR224J250 | Meritek | 0805 | 0 | $ 0.076 | ||
| GCM21BR71E224JA37K | muRata | 0805 | 0 | $ 0.4787 | ||
| VJ0805Y224JLXAJ32 | VISHAY | 0805 | 0 | $ 0.6854 | ||
| VJ0805Y224JXXRW1BC | VISHAY | 0805 | 0 | $ 0.0644 | ||
| GA0805Y224JXXBT31G | VISHAY | 0805 | 0 | $ 0.0559 | ||
| GA0805Y224JBXBR31G | VISHAY | 0805 | 0 | $ 0.0741 | ||
| 0805B224J250CT | Walsin | 0805 | 0 | $ 0.0232 |

