LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N4153-1/TR product image
Images for reference only

MICROCHIP JAN1N4153-1/TR

Manufacturer
MPN
JAN1N4153-1/TR
LCSC Part #
C17615288
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
4ns 50V 880mV@20mA 150mA DO-35(DO-204AH) Single Diodes
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9799$ 10.98
165+$ 4.382$ 723.03
495+$ 4.2351$ 2096.37
990+$ 4.1624$ 4120.78
Standard Packaging165/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Reverse Recovery Time (trr)4ns
Operating Junction Temperature Range-65℃~+200℃
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)880mV@20mA
Reverse Leakage Current (Ir)50nA@50V
Current - Rectified150mA