CREE LED MHBAWT-0000-000N0UB235H
| Manufacturer | |
| MPN | MHBAWT-0000-000N0UB235H |
| LCSC Part # | C17615214 |
| Packaging | SMD5050-3P |
| Customer # | |
| Key Attributes | 3500K 36V White SMD5050-3P LED White Lighting RoHS |
| Datasheet | CREE LED MHBAWT-0000-000N0UB235H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3500K | |
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD5050-3P | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 36V | |
| Viewing Angle | 115° | |
| Illumination Color | White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

