Lumileds L150-2780500600000
| Manufacturer | |
| MPN | L150-2780500600000 |
| LCSC Part # | C17615205 |
| Packaging | SMD,5.2x5mm |
| Customer # | |
| Key Attributes | 2700K 6.1V White SMD,5.2x5mm LED White Lighting RoHS |
| Datasheet | Lumileds L150-2780500600000 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,5.2x5mm | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 6.1V | |
| Viewing Angle | 116° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,5.2x5mm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 6.1V | |
| Viewing Angle | 116° | |
| Illumination Color | White |
Introduction
LUXEON 5050 is a multi-chip, high-power package that delivers high luminous output from an ultra-robust housing, enabling cost-effective and reliable luminaire designs. It features an industry-standard 5050 SMT package with a compact light-emitting surface (LES). The LUXEON 5050 product family includes three product lines: LUXEON 5050 Round LES, LUXEON 5050 Square LES, and LUXEON 5050 HE. The product is available in 70 CRI, 80 CRI, and 90 CRI with a wide color temperature range, and offers hot color targets to ensure the LED remains within the color target range at an application temperature of 85°C.
Features
- Refer to the Reliability Data Sheet for more details.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8422 | $ 0.84 |
| 200+ | $ 0.3363 | $ 67.26 |
| 500+ | $ 0.3257 | $ 162.85 |
| 1,000+ | $ 0.3196 | $ 319.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,5.2x5mm | |
| Color Temperature | 2700K | |
| Voltage - Forward(Vf) | 6.1V | |
| Viewing Angle | 116° | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD,5.2x5mm | |
| Color Temperature | 2700K |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 6.1V | |
| Viewing Angle | 116° | |
| Illumination Color | White |
Introduction
LUXEON 5050 is a multi-chip, high-power package that delivers high luminous output from an ultra-robust housing, enabling cost-effective and reliable luminaire designs. It features an industry-standard 5050 SMT package with a compact light-emitting surface (LES). The LUXEON 5050 product family includes three product lines: LUXEON 5050 Round LES, LUXEON 5050 Square LES, and LUXEON 5050 HE. The product is available in 70 CRI, 80 CRI, and 90 CRI with a wide color temperature range, and offers hot color targets to ensure the LED remains within the color target range at an application temperature of 85°C.
Features
- Refer to the Reliability Data Sheet for more details.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

